Direct
Direct
Similar
Similar
Similar

SY10EP51VZI | |
|---|---|
DigiKey Part Number | SY10EP51VZI-ND |
Manufacturer | |
Manufacturer Product Number | SY10EP51VZI |
Description | IC FF D-TYPE SINGLE 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP51VZI Models |
Category | Clock Frequency 3 GHz |
Manufacturer Microchip Technology | Trigger Type Positive, Negative |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Bulk | Current - Quiescent (Iq) 40 mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Function Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-SOIC |
Output Type Complementary | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EP51DG | onsemi | 0 | MC10EP51DGOS-ND | Fr.7.48000 | Direct |
| MC10EP51DR2G | onsemi | 987 | 488-MC10EP51DR2GCT-ND | Fr.7.12000 | Direct |
| MC100EL51DG | onsemi | 302 | 488-MC100EL51DG-ND | Fr.8.16000 | Similar |
| MC100EP51DR2G | onsemi | 2,273 | 488-MC100EP51DR2GCT-ND | Fr.12.76000 | Similar |
| MC100LVEL51DG | onsemi | 68 | MC100LVEL51DGOS-ND | Fr.5.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | Fr.1.67700 | Fr.637.26 |
| Unit Price without VAT: | Fr.1.67700 |
|---|---|
| Unit Price with VAT: | Fr.1.81284 |


