
SY84782UMG-TR | |
---|---|
DigiKey Part Number | SY84782UMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY84782UMG-TR |
Description | IC LASER DRV 1.25GB 2.625V 16QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 1.25Gbps 1 Channel 2.375V ~ 2.625V 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY84782UMG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 1.25Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Current - Supply | 24 mA | |
Current - Modulation | 90mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.6.13602 | Fr.6,136.02 |
Unit Price without VAT: | Fr.6.13602 |
---|---|
Unit Price with VAT: | Fr.6.63304 |