16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88349NDLMG-TR

DigiKey Part Number
SY88349NDLMG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY88349NDLMG-TR
Description
IC LIMIT AMP 16QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Limiting Postamplifier IC Ethernet 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Limiting Postamplifier
Applications
Ethernet
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.6.66403Fr.6,664.03
Manufacturers Standard Package
Unit Price without VAT:Fr.6.66403
Unit Price with VAT:Fr.7.20382