
SY89531LHC | |
---|---|
DigiKey Part Number | SY89531LHC-ND |
Manufacturer | |
Manufacturer Product Number | SY89531LHC |
Description | IC CLK/FREQ SYNTH 64TQFP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 500MHz 1 64-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89531LHC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer | |
PLL | Yes | |
Input | Crystal | |
Output | HSTL, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:13 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 500MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |