TC1223-2.85VCTTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 1,151
Unit Price: Fr.0.14000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.36000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.33000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.33000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.42815
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.42815
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.42815
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.42815
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5

TC1223-2.85VCTTR

DigiKey Part Number
TC1223-2.85VCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1223-2.85VCTTR
Description
IC REG LINEAR 2.85V 50MA SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC1223-2.85VCTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.12V @ 50mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
64dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.27200Fr.816.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27200
Unit Price with VAT:Fr.0.29403