Direct

TC1413NCOA713 | |
|---|---|
DigiKey Part Number | TC1413NCOA713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1413NCOA713 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC1413NCOA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1413NCOA | Microchip Technology | 0 | TC1413NCOA-ND | Fr.1.11398 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | Fr.0.29602 | Fr.976.87 |
| Unit Price without VAT: | Fr.0.29602 |
|---|---|
| Unit Price with VAT: | Fr.0.32000 |


