TC428EUA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 179
Unit Price: Fr.8.10000
Datasheet

Similar


Microchip Technology
In Stock: 1,700
Unit Price: Fr.8.10000
Datasheet

Similar


Microchip Technology
In Stock: 5,042
Unit Price: Fr.8.42000
Datasheet

Similar


Microchip Technology
In Stock: 2,474
Unit Price: Fr.8.42000
Datasheet
Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC428EUA

DigiKey Part Number
TC428EUA-ND
Manufacturer
Manufacturer Product Number
TC428EUA
Description
IC GATE DRVR LOW-SIDE 8MSOP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
30ns, 30ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes