TC4405MJA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.2.52800
Datasheet
C04-001 JA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4405MJA

DigiKey Part Number
TC4405MJA-ND
Manufacturer
Manufacturer Product Number
TC4405MJA
Description
IC GATE DRVR LOW-SIDE 8CERDIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
TC4405MJA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
40ns, 40ns (Max)
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes