TC4468EJD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 57
Unit Price: Fr.4.36000
Datasheet
Low-Side Gate Driver IC Non-Inverting 14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4468EJD

DigiKey Part Number
TC4468EJD-ND
Manufacturer
Manufacturer Product Number
TC4468EJD
Description
IC GATE DRVR LOW-SIDE 14CERDIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 14-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
TC4468EJD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
4
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.2A, 1.2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
15ns, 15ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes