
TC7662AMJA | |
|---|---|
DigiKey Part Number | TC7662AMJA-ND |
Manufacturer | |
Manufacturer Product Number | TC7662AMJA |
Description | IC REG CHG PUMP INV 40MA 8CERDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 40mA 8-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TC7662AMJA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 12kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-CERDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.26.59000 | Fr.26.59 |
| 25 | Fr.22.16800 | Fr.554.20 |
| 100 | Fr.20.16000 | Fr.2,016.00 |
| Unit Price without VAT: | Fr.26.59000 |
|---|---|
| Unit Price with VAT: | Fr.28.74379 |

