TVS524 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,270
Unit Price: Fr.3.12000
Datasheet

Similar


STMicroelectronics
In Stock: 80
Unit Price: Fr.2.97000
Datasheet
42V Clamp 11.9A (8/20µs) Ipp Tvs Diode Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS524

DigiKey Part Number
TVS524-ND
Manufacturer
Manufacturer Product Number
TVS524
Description
TVS DIODE 24VWM 42V AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
42V Clamp 11.9A (8/20µs) Ipp Tvs Diode Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
28.4V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
11.9A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
B, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.15.46070Fr.1,546.07
Unit Price without VAT:Fr.15.46070
Unit Price with VAT:Fr.16.71302