
CDLL5529/TR | |
---|---|
DigiKey Part Number | 150-CDLL5529/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL5529/TR |
Description | DIODE ZENER 9.1V 500MW DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±20% Surface Mount DO-213AB |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±20% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB |
Quantity | Unit Price | Ext Price |
---|---|---|
142 | Fr.4.62408 | Fr.656.62 |
Unit Price without VAT: | Fr.4.62408 |
---|---|
Unit Price with VAT: | Fr.4.99863 |