16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC

U2102B-MFPG3Y

DigiKey Part Number
U2102B-MFPG3Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U2102B-MFPG3Y
Description
IC TIMER CTRL IGBT/MOSFET 16SOIC
Customer Reference
Detailed Description
Power Management, IGBT,MOSFET Timer Control IC 50Hz 1 Output 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
Power Management, IGBT,MOSFET
Input
-
Output
-
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
No/No
Frequency - Max
50Hz
Voltage - Supply
-
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types