RF Mixer IC Broadcast Radio, DAB 1.4GHz ~ 1.55GHz 28-SSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mixer IC Broadcast Radio, DAB 1.4GHz ~ 1.55GHz 28-SSO

U2730B-NFS

DigiKey Part Number
U2730B-NFS-ND
Manufacturer
Manufacturer Product Number
U2730B-NFS
Description
IC MIXER 1.4-1.55GHZ 28SSO
Customer Reference
Detailed Description
RF Mixer IC Broadcast Radio, DAB 1.4GHz ~ 1.55GHz 28-SSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
RF Type
Broadcast Radio, DAB
Frequency
1.4GHz ~ 1.55GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
28-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-SSO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.