

U2795B-MFPG3 | |
|---|---|
DigiKey Part Number | U2795B-MFPG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U2795B-MFPG3 |
Description | IC MIXER 2.5GHZ DOUBLE BAL 8SO |
Customer Reference | |
Detailed Description | RF Mixer IC DECT, PCN, WLAN 2.5GHz 8-SO |
Datasheet | Datasheet |
Category | Gain 9dB |
Manufacturer Microchip Technology | Noise Figure 10dB |
Series | Current - Supply 13mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type DECT, PCN, WLAN | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 2.5GHz | Supplier Device Package 8-SO |
Number of Mixers 1 |

