UPT17R/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.52800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.52800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.52800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.52800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.52800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.52800
Datasheet
150 Powermite 1 (DO216-AA) Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Powermite 1 (DO216-AA) Top
150 Powermite 1 (DO216-AA)

UPT17R/TR13

DigiKey Part Number
UPT17R/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPT17R/TR13
Description
TVS DIODE 17VWM 29.2VC POWERMIT1
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
29.2V Clamp 5.14A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
5.14A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-216AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000Fr.0.52800Fr.6,336.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.52800
Unit Price with VAT:Fr.0.57077