UPTB12E3/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: Fr.0.66000
Datasheet
150 Powermite 1 (DO216-AA) Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Powermite 1 (DO216-AA) Top
150 Powermite 1 (DO216-AA)

UPTB12E3/TR7

DigiKey Part Number
150-UPTB12E3/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPTB12E3/TR7
Description
TVS DIODE 12VWM 21.6VC POWERMIT1
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21.6V Clamp 6.94A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.8V
Voltage - Clamping (Max) @ Ipp
21.6V
Current - Peak Pulse (10/1000µs)
6.94A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-216AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.52800Fr.1,584.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.52800
Unit Price with VAT:Fr.0.57077