
| USB4640I-HZH-03 | |
|---|---|
| DigiKey Part Number | USB4640I-HZH-03-ND | 
| Manufacturer | |
| Manufacturer Product Number | USB4640I-HZH-03 | 
| Description | IC INTERFACE SPECIALIZED 48QFN | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Cell Phones, GPS, PCs, Printers, Set-Top Boxes Interface 48-QFN (7x7) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | USB4640I-HZH-03 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Applications | Cell Phones, GPS, PCs, Printers, Set-Top Boxes | |
| Interface | - | |
| Voltage - Supply | 1.8V | |
| Package / Case | 48-VFQFN Exposed Pad | |
| Supplier Device Package | 48-QFN (7x7) | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.4.26000 | Fr.4.26 | 
| 25 | Fr.3.56000 | Fr.89.00 | 
| 100 | Fr.3.22400 | Fr.322.40 | 
| Unit Price without VAT: | Fr.4.26000 | 
|---|---|
| Unit Price with VAT: | Fr.4.60506 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland