

FX10A-100P/10-SV(91) | |
---|---|
DigiKey Part Number | H11241TR-ND - Tape & Reel (TR) H11241CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX10A-100P/10-SV(91) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-100P/10-SV(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.81000 | $5.81 |
10 | $4.93700 | $49.37 |
25 | $4.62720 | $115.68 |
50 | $4.40600 | $220.30 |
100 | $4.19560 | $419.56 |
250 | $3.93300 | $983.25 |
500 | $3.74534 | $1,872.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.89153 | $3,891.53 |
2,000 | $3.70601 | $7,412.02 |
Unit Price without VAT: | $5.81000 |
---|---|
Unit Price with VAT: | $6.28061 |