
MT25QL01GBBB8E12-0SIT TR | |
---|---|
DigiKey Part Number | 557-1649-2-ND - Tape & Reel (TR) 557-1649-1-ND - Cut Tape (CT) 557-1649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL01GBBB8E12-0SIT TR |
Description | IC FLASH 1GBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT25QL01GBBB8E12-0SIT TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | -, 1.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.12.31000 | Fr.12.31 |
10 | Fr.11.42000 | Fr.114.20 |
25 | Fr.11.06240 | Fr.276.56 |
50 | Fr.10.79320 | Fr.539.66 |
100 | Fr.10.52660 | Fr.1,052.66 |
250 | Fr.10.40648 | Fr.2,601.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.7.45800 | Fr.18,645.00 |
Unit Price without VAT: | Fr.12.31000 |
---|---|
Unit Price with VAT: | Fr.13.30711 |