
MT29F2G08ABBGAH4-IT:G TR | |
|---|---|
DigiKey Part Number | 557-1669-2-ND - Tape & Reel (TR) 557-1669-1-ND - Cut Tape (CT) 557-1669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABBGAH4-IT:G TR |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (9x11) |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 63-VFBGA (9x11) |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.84000 | Fr.12.84 |
| 10 | Fr.11.91100 | Fr.119.11 |
| 25 | Fr.11.54000 | Fr.288.50 |
| 50 | Fr.11.26080 | Fr.563.04 |
| 100 | Fr.10.98360 | Fr.1,098.36 |
| 250 | Fr.10.62212 | Fr.2,655.53 |
| 500 | Fr.10.35356 | Fr.5,176.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.8.68554 | Fr.8,685.54 |
| Unit Price without VAT: | Fr.12.84000 |
|---|---|
| Unit Price with VAT: | Fr.13.88004 |


