48 TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F32G08ABAAAWP-ITZ:A TR

DigiKey Part Number
557-MT29F32G08ABAAAWP-ITZ:ATR-ND - Tape & Reel (TR)
557-MT29F32G08ABAAAWP-ITZ:ATRCT-ND - Cut Tape (CT)
557-MT29F32G08ABAAAWP-ITZ:ATRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT29F32G08ABAAAWP-ITZ:A TR
Description
IC FLASH 32GBIT PAR 48TSOP I
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH - NAND Memory IC 32Gbit Parallel 48-TSOP I
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
4G x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.35.91000Fr.35.91
10Fr.33.18200Fr.331.82
25Fr.32.10800Fr.802.70
50Fr.31.60360Fr.1,580.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.30.24658Fr.30,246.58
Manufacturers Standard Package
Unit Price without VAT:Fr.35.91000
Unit Price with VAT:Fr.38.81871