MT41J64M16JT-15E AAT:G TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 493
Unit Price: Fr.4.01000
Datasheet
96-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41J64M16JT-15E AAT:G TR

DigiKey Part Number
MT41J64M16JT-15EAAT:GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT41J64M16JT-15E AAT:G TR
Description
IC DRAM 1GBIT PAR 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 96-FBGA (8x14)
Datasheet
 Datasheet
EDA/CAD Models
MT41J64M16JT-15E AAT:G TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
667 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (8x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types