x0-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46H32M16LFBF-5 AIT:C TR

DigiKey Part Number
557-1903-2-ND - Tape & Reel (TR)
557-1903-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MT46H32M16LFBF-5 AIT:C TR
Description
IC DRAM 512MBIT PAR 60VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 60-VFBGA (8x9)
Datasheet
 Datasheet
EDA/CAD Models
MT46H32M16LFBF-5 AIT:C TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-VFBGA (8x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.5.82000Fr.5.82
10Fr.5.40900Fr.54.09
25Fr.5.24520Fr.131.13
50Fr.5.12140Fr.256.07
100Fr.4.99800Fr.499.80
250Fr.4.83624Fr.1,209.06
500Fr.4.71548Fr.2,357.74
Unit Price without VAT:Fr.5.82000
Unit Price with VAT:Fr.6.29142