MT46V16M16P-5B IT:M TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Winbond Electronics
In Stock: 0
Unit Price: Fr.1.94000
Datasheet

Upgrade


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.3.49792
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: Fr.2.73623
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.2.23887
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.2.47000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.1.94039
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 90
Unit Price: Fr.2.78000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.2.17684
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.3.30749
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.3.14893
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.3.91431
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 96
Unit Price: Fr.1.86000
Datasheet

Similar


Winbond Electronics
In Stock: 32
Unit Price: Fr.1.82000
Datasheet

Similar


Winbond Electronics
In Stock: 716
Unit Price: Fr.1.89000
Datasheet
66 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46V16M16P-5B IT:M TR

DigiKey Part Number
MT46V16M16P-5BIT:MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT46V16M16P-5B IT:M TR
Description
IC DRAM 256MBIT PARALLEL 66TSOP
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 66-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MT46V16M16P-5B IT:M TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.5V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types