
MT46V16M16TG-75 IT:F | |
---|---|
cms-digikey-product-number | MT46V16M16TG-75IT:F-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MT46V16M16TG-75 IT:F |
cms-description | IC DRAM 256MBIT PARALLEL 66TSOP |
cms-customer-reference | |
cms-detailed-description | SDRAM - DDR Memory IC 256Mbit Parallel 133 MHz 750 ps 66-TSOP |
Datasheet | Datasheet |
cms-eda-cad-models | MT46V16M16TG-75 IT:F Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 750 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP | |
Base Product Number |