
MT47H256M8THN-3:H | |
|---|---|
DigiKey Part Number | MT47H256M8THN-3:H-ND |
Manufacturer | |
Manufacturer Product Number | MT47H256M8THN-3:H |
Description | IC DRAM 2GBIT PARALLEL 63FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 333 MHz 450 ps 63-FBGA (8x10) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H256M8THN-3:H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 333 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 450 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-FBGA (8x10) | |
Base Product Number |

