MT47H64M16HR-25E:H TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 114
Unit Price: Fr.4.46000
Datasheet

Similar


Micron Technology Inc.
In Stock: 931
Unit Price: Fr.3.76000
Datasheet

Similar


Micron Technology Inc.
In Stock: 1,459
Unit Price: Fr.3.70000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: Fr.3.37000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 184
Unit Price: Fr.3.12000
Datasheet

Upgrade


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.3.72192
Datasheet

Upgrade


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.4.41569
Datasheet

Upgrade


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.4.08938
Datasheet

Upgrade


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.4.65551
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 247
Unit Price: Fr.7.10000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 385
Unit Price: Fr.6.75000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 533
Unit Price: Fr.4.60000
Datasheet
84-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H64M16HR-25E:H TR

DigiKey Part Number
557-1523-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT47H64M16HR-25E:H TR
Description
IC DRAM 1GBIT PARALLEL 84FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Datasheet
 Datasheet
EDA/CAD Models
MT47H64M16HR-25E:H TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types