MT48LC16M16A2BG-7E:D TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.3.60902
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1,744
Unit Price: Fr.6.01000
Datasheet
SDRAM Memory IC 256Mbit Parallel 133 MHz 5.4 ns 54-VFBGA (8x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC16M16A2BG-7E:D TR

DigiKey Part Number
557-1220-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT48LC16M16A2BG-7E:D TR
Description
IC DRAM 256MBIT PAR 54VFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 133 MHz 5.4 ns 54-VFBGA (8x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
133 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
14ns
Part Status
Obsolete
Access Time
5.4 ns
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Memory Type
Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM
Package / Case
Memory Size
Supplier Device Package
54-VFBGA (8x14)
Memory Organization
16M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS42S16160J-7BLISSI, Integrated Silicon Solution Inc0IS42S16160J-7BL-NDFr.3.60902Similar
IS42S16160J-7BLIISSI, Integrated Silicon Solution Inc1,744706-1362-NDFr.6.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types