Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT48LC32M8A2P-75 IT:D | |
|---|---|
DigiKey Part Number | MT48LC32M8A2P-75IT:D-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC32M8A2P-75 IT:D |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 133 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 32M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M8SA-6TIN | Alliance Memory, Inc. | 0 | 1450-1440-ND | Fr.6.01000 | Similar |
| AS4C32M8SA-6TINTR | Alliance Memory, Inc. | 0 | AS4C32M8SA-6TINTR-ND | Fr.3.23908 | Similar |
| AS4C32M8SA-7TCN | Alliance Memory, Inc. | 91 | 1450-1441-ND | Fr.5.75000 | Similar |
| AS4C32M8SA-7TCNTR | Alliance Memory, Inc. | 0 | AS4C32M8SA-7TCNTR-ND | Fr.3.05913 | Similar |
| IS42S83200J-6TL | ISSI, Integrated Silicon Solution Inc | 0 | IS42S83200J-6TL-ND | Fr.3.83606 | Similar |



