
MT48LC8M16A2P-7E IT:G TR | |
---|---|
cms-digikey-product-number | MT48LC8M16A2P-7EIT:GTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | MT48LC8M16A2P-7E IT:G TR |
cms-description | IC DRAM 128MBIT PAR 54TSOP II |
cms-customer-reference | |
cms-detailed-description | SDRAM Memory IC 128Mbit Parallel 133 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
cms-eda-cad-models | MT48LC8M16A2P-7E IT:G TR Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 14ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |