Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT48LC8M32LFB5-10 | |
|---|---|
DigiKey Part Number | MT48LC8M32LFB5-10-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC8M32LFB5-10 |
Description | IC DRAM 256MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 256Mbit Parallel 100 MHz 7 ns 90-VFBGA (8x13) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 7 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPSDR | Package / Case |
Memory Size | Supplier Device Package 90-VFBGA (8x13) |
Memory Organization 8M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42RM32800K-6BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42RM32800K-6BLI-ND | Fr.5.06196 | Similar |
| IS42RM32800K-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42RM32800K-6BLI-TR-ND | Fr.5.11055 | Similar |
| IS42RM32800K-75BLI | ISSI, Integrated Silicon Solution Inc | 240 | IS42RM32800K-75BLI-ND | Fr.7.61000 | Similar |
| IS42RM32800K-75BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42RM32800K-75BLI-TR-ND | Fr.5.11055 | Similar |
| IS42S32800J-7BL | ISSI, Integrated Silicon Solution Inc | 390 | 706-1453-ND | Fr.7.38000 | Similar |



