
MT49H8M36SJ-25:B TR | |
|---|---|
DigiKey Part Number | 557-2018-2-ND - Tape & Reel (TR) 557-2018-1-ND - Cut Tape (CT) 557-2018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT49H8M36SJ-25:B TR |
Description | IC DRAM 288MBIT PARALLEL 144FBGA |
Customer Reference | |
Detailed Description | DRAM Memory IC 288Mbit Parallel 400 MHz 20 ns 144-FBGA (18.5x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | DRAM | |
Memory Size | ||
Memory Organization | 8M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 144-FBGA (18.5x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.86000 | Fr.18.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.14.76658 | Fr.14,766.58 |
| Unit Price without VAT: | Fr.18.86000 |
|---|---|
| Unit Price with VAT: | Fr.20.38766 |



