MFR Recommended

| MT53E768M32D4DT-046 WT:E | |
|---|---|
| DigiKey Part Number | MT53E768M32D4DT-046WT:E-ND | 
| Manufacturer | |
| Manufacturer Product Number | MT53E768M32D4DT-046 WT:E | 
| Description | IC DRAM 24GBIT 2.133GHZ 200VFBGA | 
| Customer Reference | |
| Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 24Gbit 2.133 GHz 200-VFBGA (10x14.5) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SDRAM - Mobile LPDDR4 | |
| Memory Size | ||
| Memory Organization | 768M x 32 | |
| Memory Interface | - | |
| Clock Frequency | 2.133 GHz | |
| Write Cycle Time - Word, Page | - | |
| Voltage - Supply | 1.1V | |
| Operating Temperature | -40°C ~ 125°C (TC) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 200-VFBGA (10x14.5) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland