cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC512GAYAXHF-WT TR

DigiKey Part Number
557-MTFC512GAYAXHF-WTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTFC512GAYAXHF-WT TR
Description
IC FLASH 4TBIT UFS 153FBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 4Tbit UFS 4.0 153-WFBGA (11x13)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
512G x 8
Memory Interface
UFS 4.0
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-WFBGA (11x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.83.26744Fr.166,534.88
Manufacturers Standard Package
Unit Price without VAT:Fr.83.26744
Unit Price with VAT:Fr.90.01210