
MTFDKCE960TFR-1BC15ABYY | |
---|---|
DigiKey Part Number | 557-MTFDKCE960TFR-1BC15ABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKCE960TFR-1BC15ABYY |
Description | SSD 960GB E1.S TLC NVME |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB NVMe E1.S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | E1.S | |
Speed - Read | 6.8GB/s | |
Speed - Write | 1.4GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | Fr.300.16650 | Fr.6,003.33 |
Unit Price without VAT: | Fr.300.16650 |
---|---|
Unit Price with VAT: | Fr.324.47999 |