N25Q00AA13GSF40G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 2,828
Unit Price: Fr.9.66000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: Fr.11.03000
Datasheet
MT25QL512ABB8ESF-0AAT TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25Q00AA13GSF40G

DigiKey Part Number
557-1571-5-ND
Manufacturer
Manufacturer Product Number
N25Q00AA13GSF40G
Description
IC FLASH 1GBIT SPI 108MHZ 16SO
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit SPI 108 MHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
N25Q00AA13GSF40G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
256M x 4
Memory Interface
SPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
8ms, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types