N25Q016A11ESC40G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: Fr.0.54000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25Q016A11ESC40G

DigiKey Part Number
N25Q016A11ESC40G-ND
Manufacturer
Manufacturer Product Number
N25Q016A11ESC40G
Description
IC FLASH 16MBIT SPI 108MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI 108 MHz 8-SOP
EDA/CAD Models
N25Q016A11ESC40G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 4
Memory Interface
SPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
8ms, 1ms
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types