N25Q128A11ESF40G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: Fr.2.10000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 23
Unit Price: Fr.1.78000
Datasheet
MT25QL512ABB8ESF-0AAT TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25Q128A11ESF40G

DigiKey Part Number
557-1573-5-ND
Manufacturer
Manufacturer Product Number
N25Q128A11ESF40G
Description
IC FLASH 128MBIT SPI 108MHZ 16SO
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI 108 MHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
N25Q128A11ESF40G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 4
Memory Interface
SPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
8ms, 5ms
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes