NAND01GR3B2CZA6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAND01GR3B2CZA6E

DigiKey Part Number
NAND01GR3B2CZA6E-ND
Manufacturer
Manufacturer Product Number
NAND01GR3B2CZA6E
Description
IC FLASH 1GBIT PARALLEL 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 1Gbit Parallel 25 ns 63-VFBGA (9.5x12)
Datasheet
 Datasheet
EDA/CAD Models
NAND01GR3B2CZA6E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (9.5x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.