NAND02GR3B2DZA6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAND02GR3B2DZA6E

DigiKey Part Number
NAND02GR3B2DZA6E-ND
Manufacturer
Manufacturer Product Number
NAND02GR3B2DZA6E
Description
IC FLASH 2GBIT PARALLEL 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 2Gbit Parallel 45 ns 63-VFBGA (9.5x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (9.5x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1,260Fr.3.82220Fr.4,815.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.82220
Unit Price with VAT:Fr.4.13180