63-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAND512R3A2CZA6E

DigiKey Part Number
NAND512R3A2CZA6E-ND
Manufacturer
Manufacturer Product Number
NAND512R3A2CZA6E
Description
IC FLASH 512MBIT PAR 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 512Mbit Parallel 50 ns 63-VFBGA (9x11)
Datasheet
 Datasheet
EDA/CAD Models
NAND512R3A2CZA6E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
50ns
Access Time
50 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.