FLASH - NOR Memory IC 128Mbit Parallel 52 MHz 85 ns 64-EasyBGA (8x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC28F128P33B85A

DigiKey Part Number
RC28F128P33B85A-ND
Manufacturer
Manufacturer Product Number
RC28F128P33B85A
Description
IC FLASH 128MBIT PAR 64EASYBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 52 MHz 85 ns 64-EasyBGA (8x10)
Datasheet
 Datasheet
EDA/CAD Models
RC28F128P33B85A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
52 MHz
Write Cycle Time - Word, Page
85ns
Access Time
85 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-EasyBGA (8x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.