
MPM-60S-09PB | |
|---|---|
DigiKey Part Number | 5943-MPM-60S-09PB-ND |
Manufacturer | |
Manufacturer Product Number | MPM-60S-09PB |
Description | AC/DC MODULE ,60W, 9V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 6.66A 85 ~ 265 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 9V | |
Current - Output (Max) | 6.66A | |
Applications | Industrial, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.30" L x 2.30" W x 1.18" H (109.2mm x 58.4mm x 29.9mm) | |
Approval Agency | CE, UR | |
Standard Number | 60950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.81.10000 | Fr.81.10 |
| Unit Price without VAT: | Fr.81.10000 |
|---|---|
| Unit Price with VAT: | Fr.87.66910 |

