
MIKROE-1724 | |
|---|---|
DigiKey Part Number | 1471-1377-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1724 |
Description | CLICKER 2 FT90X EVAL BRD |
Customer Reference | |
Detailed Description | FT90X Clicker 2 - FT32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor FT32 |
Mfr | Platform |
Packaging Bulk | Utilized IC / Part FT90X |
Part Status Obsolete | Mounting Type Fixed |
Type MCU 32-Bit | Contents Board(s), Accessories |


