


MIKROE-2058 | |
---|---|
DigiKey Part Number | 1471-1548-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2058 |
Description | MIKROLAB FOR PIC BASIC EVAL BRD |
Customer Reference | |
Detailed Description | PIC18F87K22 mikroLab for PIC - Basic PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC18F87K22 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |