
MIKROE-2100 | |
|---|---|
DigiKey Part Number | 1471-1608-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2100 |
Description | RIVERDI CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Display Adapter LCD Display mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Display | |
Function | Display Adapter LCD | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.80000 | Fr.8.80 |
| Unit Price without VAT: | Fr.8.80000 |
|---|---|
| Unit Price with VAT: | Fr.9.51280 |















