
MIKROE-3784 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3784-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3784 |
Description | MCU CARD 13 FOR STM32 STM32F100Z |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | STM32F100Z STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | STM32F100Z | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.48.00000 | Fr.48.00 |
| Unit Price without VAT: | Fr.48.00000 |
|---|---|
| Unit Price with VAT: | Fr.51.88800 |


