
MIKROE-3841 | |
---|---|
DigiKey Part Number | 1471-MIKROE-3841-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3841 |
Description | MIKROMEDIA 3 FOR STM32F4 CAPACIT |
Customer Reference | |
Detailed Description | STM32F407VGT6 mikromedia 3 for STM32F4 CAPACITIVE FPI with bezel STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3841 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | STM32F407VGT6 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | - | |
Note | - |