
MIKROE-3879 | |
---|---|
DigiKey Part Number | 1471-MIKROE-3879-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3879 |
Description | DC MOTOR 10 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TLE6208-6G Motor Controller/Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3879 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | TLE6208-6G | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.22.40000 | Fr.22.40 |
Unit Price without VAT: | Fr.22.40000 |
---|---|
Unit Price with VAT: | Fr.24.21440 |